
Dual-output positive fixed LDO regulator, offering 2.6V and 2.85V outputs with 0.3A maximum current per channel. Features a compact 8-pin DFN EP package (2x2x0.85mm) for surface mounting. Operates from a 2.3V to 5.5V input, with low dropout voltages as low as 0.0001V at 100uA. Provides ±2% output voltage accuracy, excellent line and load regulation, and includes current limit and thermal shutdown protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5330-NKYML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.6|2.85V |
| Polarity | Positive |
| Maximum Output Current | 0.3|0.3A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.0001@100uA|0.025@100mA|0.035@150mA|0.075@300mAV |
| Maximum Dropout Voltage @ Current | 0.075@100mA|0.1@150mA|0.2@300mAV |
| Accuracy | ±2% |
| Line Regulation | 0.3%/V |
| Load Regulation | 0.5%(Typ) |
| Junction to Ambient | 90°C/W |
| Typical Ground Current @ Full Load | 0.15mA |
| Typical PSRR | 70dB |
| Typical Quiescent Current | 0.075mA |
| Typical Output Noise Voltage | 30uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC5330-NKYML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.