The MIC5330-PGYML is a dual output low dropout (LDO) regulator from Microchip. It operates from an input voltage range of 2.3V to 5.5V and provides two output voltages of 2.91V to 3.09V each. The device can supply up to 0.3A of current. It has an operating temperature range of -40°C to 125°C. The MIC5330-PGYML is available in a 2 x 2 mm, green, 8-pin micro lead frame (MLF) package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5330-PGYML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.