
The MIC5330-SFYML-TR is a dual linear voltage regulator with a dropout voltage of 75mV and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount MLF-8 package. The device is RoHS compliant and suitable for use in a variety of applications requiring stable voltage regulation.
Microchip MIC5330-SFYML-TR technical specifications.
| Dropout Voltage | 75mV |
| Min Current Limit | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5330-SFYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
