The MIC5330-SKYML is a dual linear regulator with a nominal output voltage of 3.3V and a maximum output current of 0.3A. It operates from an input voltage of up to 6V and has a dropout voltage of 75mV. The device is available in an 8-pin TSSOP package and is specified for operation over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5330-SKYML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.075 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0296 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.