
The MIC5330-SKYML-TR is a dual linear voltage regulator with a dropout voltage of 75mV. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. The device is capable of delivering a maximum output current of 300mA and has a minimum output voltage of 2.6V. The MIC5330-SKYML-TR is a surface mount device with a packaging type of MLF-8 and is available in a tape and reel format. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5330-SKYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5330-SKYML-TR technical specifications.
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5330-SKYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
