
Dual output, fixed positive LDO regulator, PDSO8 package. Features 2.5V fixed output voltage with 1% accuracy and 300mA maximum output current per channel. Operates from 2.3V to 5.5V input, offering a low 120mV dropout voltage. Quiescent current is 50µA, with a maximum supply current of 75µA. Designed for surface mount with a compact 2mm x 2mm footprint and 0.55mm height. RoHS compliant and lead-free.
Microchip MIC5331-J4YMT-TR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 120mV |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 75uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5331-J4YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
