
The MIC5331-MMYMT-TR is a dual linear voltage regulator with a dropout voltage of 120mV. It can supply a maximum output current of 300mA and has a minimum input voltage of 2.3V and a maximum input voltage of 5.5V. The device is RoHS compliant and is packaged in a 2 X 2 MM, MLF-8 package. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5331-MMYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5331-MMYMT-TR technical specifications.
| Dropout Voltage | 120mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5331-MMYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
