
The MIC5331-NNYMT-TR is a dual linear voltage regulator with a dropout voltage of 120mV. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. It can supply a maximum output current of 300mA and has a minimum output voltage of 2.85V. The regulator is packaged in a 2 X 2 MM, MLF-8 package and is available in a tape and reel format. The device is lead free and has a minimum current limit of 350mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5331-NNYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5331-NNYMT-TR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5331-NNYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
