The MIC5331-PMYMT is a dual output low dropout (LDO) voltage regulator from Microchip. It has 8 terminals and a dual terminal position in a 2x2mm, 8-pin micro lead frame (MLF-8) package. The device operates over a temperature range of -40°C to 125°C and can handle an input voltage of 2.3V to 5.5V. The output voltage is adjustable from 2.94V to 3.06V with a maximum output current of 0.3A. The dropout voltage is 0.24V maximum.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |