
The MIC5332-NNYMT-TR is a dual linear voltage regulator from Microchip, featuring a dropout voltage of 120mV and a maximum output current of 300mA. It operates from a minimum input voltage of 2.3V to a maximum of 5.5V and is RoHS compliant. The device is packaged in an MLF-8 surface mount package and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5332-NNYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5332-NNYMT-TR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5332-NNYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
