Dual output, fixed positive LDO regulator IC with a maximum output current of 0.3A per output. Features a nominal output voltage of 3V with a tight tolerance of ±0.06V (2.94V to 3.06V). Operates with an input voltage range of 2.3V to 5.5V, with an absolute maximum of 6V. Offers low dropout voltage of 0.12V (nominal) and 0.24V (maximum) at 0.3A. Housed in an 8-terminal S-PDSO-N8 package, measuring 2mm x 2mm, with an operating temperature range of -40°C to 125°C.
Microchip MIC5332-PMYMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.027 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5332-PMYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.