Dual output, fixed positive LDO regulator with a 3.3V nominal output voltage and a maximum output current of 0.3A per channel. Features a wide input voltage range from 4.3V to 5.5V, with a maximum dropout voltage of 0.24V. Operates across an ambient temperature range of -40°C to 125°C. Housed in an 8-terminal S-PDSO-N8 package with dimensions of 2mm x 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5332-SSYMT-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.063 |
| Load Regulation-Max | 0.0165 |
| Dropout Voltage1-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5332-SSYMT-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.