The MIC5333-J4YMT is a dual output linear voltage regulator from Microchip, featuring a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. It provides a regulated output voltage of 2.45V to 2.55V with a maximum output current of 0.3A. The device operates within a temperature range of -40°C to 125°C. It is packaged in a 2.50 X 2.50 MM, MLF-10 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |