
The MIC5333-MNYMT-TR is a dual linear voltage regulator from Microchip. It can supply up to 300mA of output current with a dropout voltage of 120mV. The device operates over a wide input voltage range of 2.3V to 5.5V and is RoHS compliant. The MIC5333-MNYMT-TR is packaged in a 2.50 X 2.50 MM, MLF-10 package and is suitable for surface mount applications. It can withstand operating temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5333-MNYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5333-MNYMT-TR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5333-MNYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
