The MIC5333-PMYMT is a dual linear voltage regulator IC with 2.94V and 3.06V output voltages, 0.3A maximum output current, and an input voltage range of 2.3V to 5.5V. It is packaged in a 2.50 X 2.50 MM, MLF-10 package. The operating temperature range is -40°C to 125°C. The device is a type of power management IC, specifically a linear voltage regulator (LDO).
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |