The MIC5335-2.7/2.7YMT is a dual linear voltage regulator from Microchip. It operates from an input voltage range of 2.3V to 5.5V and provides two output voltages of 2.619V to 2.781V each. Each output can supply up to 300mA of current. The device is qualified for operation from -40°C to 125°C. It is packaged in a lead-free, thin MLF-6 package measuring 1.6mm x 1.6mm.
Microchip MIC5335-2.7/2.7YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.619 |
| Output Voltage1-Max | 2.781 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5335-2.7/2.7YMT to view detailed technical specifications.
No datasheet is available for this part.