The MIC5335-2.8/1.5YMT is a dual linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. It has two outputs, with a minimum output voltage of 2.716V and a maximum output voltage of 2.884V for the first output, and a maximum output current of 0.3A. The device operates within a temperature range of -40°C to 125°C. The package is a 1.60 X 1.60 MM, lead-free, thin MLF-6 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |