Dual-output positive fixed 1.8V LDO regulator, surface mountable in a 6-pin TDFN EP package (1.6x1.6x0.55mm). Delivers up to 0.3A per output with a minimum input voltage of 2.3V and maximum of 5.5V. Features low dropout voltage (e.g., 0.075V @ 300mA), ±2% accuracy, and thermal shutdown protection. Operates from -40°C to 125°C with typical quiescent current of 0.09mA and PSRR of 65dB.
Microchip MIC5335-GGYMT technical specifications.
| Package/Case | TDFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.55(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.8|1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.3|0.3A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.0001@100uA|0.025@100mA|0.035@150mA|0.075@300mAV |
| Maximum Dropout Voltage @ Current | 0.075@100mA|0.1@150mA|0.2@300mAV |
| Accuracy | ±2% |
| Line Regulation | 0.3%/V |
| Load Regulation | 0.3%(Typ) |
| Junction to Ambient | 100°C/W |
| Junction to Case | 2°C/W |
| Typical Ground Current @ Full Load | 0.15mA |
| Typical PSRR | 65dB |
| Typical Output Capacitance | 1uF |
| Typical Quiescent Current | 0.09mA |
| Typical Output Noise Voltage | 90uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC5335-GGYMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.