Dual-output positive fixed LDO regulator for surface mount applications. Features 1.85V and 2.6V fixed outputs, each capable of delivering up to 0.3A. Operates from a 2.3V to 5.5V input, with a low dropout voltage of 0.075V at 300mA. Housed in a compact 1.6mm x 1.6mm x 0.55mm TDFN EP package with 6 pins. Includes current limit and thermal shutdown protection.
Microchip MIC5335-KDYMT technical specifications.
| Package/Case | TDFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.55(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.85|2.6V |
| Polarity | Positive |
| Maximum Output Current | 0.3|0.3A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.0001@100uA|0.025@100mA|0.035@150mA|0.075@300mAV |
| Maximum Dropout Voltage @ Current | 0.075@100mA|0.1@150mA|0.2@300mAV |
| Accuracy | ±2% |
| Line Regulation | 0.3%/V |
| Load Regulation | 0.3%(Typ) |
| Junction to Ambient | 100°C/W |
| Junction to Case | 2°C/W |
| Typical Ground Current @ Full Load | 0.15mA |
| Typical PSRR | 65dB |
| Typical Output Capacitance | 1uF |
| Typical Quiescent Current | 0.09mA |
| Typical Output Noise Voltage | 90uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC5335-KDYMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.