
The MIC5335-KGYMT-TR is a dual linear voltage regulator with a dropout voltage of 75mV and a maximum input voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply current of 220uA and a quiescent current of 125uA. It is available in a surface mount package with a packaging quantity of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5335-KGYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5335-KGYMT-TR technical specifications.
| Dropout Voltage | 75mV |
| Min Current Limit | 340mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.6V |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5335-KGYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
