The MIC5335-MMYMT-TR is a dual linear voltage regulator from Microchip, featuring a maximum output current of 300mA and a voltage tolerance of 3%. It operates within a temperature range of -40°C to 125°C and is compliant with TS 16949 screening level. The device has a fixed output voltage of 2.8V with a dropout voltage of 75mV and a maximum line regulation of 0.0285% and load regulation of 0.056%. It is packaged in a TDFN-6 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.075 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.0285 |
| Load Regulation-Max | 0.056 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |