
The MIC5335-OOYMT-TR is a dual linear voltage regulator IC from Microchip, featuring two positive fixed output regulators with a maximum output current of 300mA each. Operating from a supply voltage of 2.5V to 5.5V, this device can withstand a maximum operating temperature of 125°C and a minimum of -40°C. The quiescent current is 125uA, with a maximum supply current of 220uA. The regulators have a power supply rejection ratio of 45dB and are available in a surface mount package, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5335-OOYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5335-OOYMT-TR technical specifications.
| Dropout Voltage | 75mV |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 125uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5335-OOYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
