
The MIC5335-PGYMT-TR is a dual linear voltage regulator with a dropout voltage of 75mV and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. This device is RoHS compliant and suitable for use in a variety of applications. The MIC5335-PGYMT-TR is manufactured by Microchip and is packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5335-PGYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5335-PGYMT-TR technical specifications.
| Dropout Voltage | 75mV |
| Min Current Limit | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5335-PGYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
