The MIC5335-PJYMT-TR is a dual linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device is packaged in a TDFN-6 package and is compliant with TS 16949. The regulator has a fixed output voltage with a maximum tolerance of 3% and a dropout voltage of 0.075V at 0.3A. The device also has a maximum line regulation of 0.027% and a maximum load regulation of 0.06%.
Microchip MIC5335-PJYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.075 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.027 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5335-PJYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.