The MIC5335-SKYMT-TR is a 3.3V linear voltage regulator with a fixed output voltage of 3.201V to 3.399V and a maximum output current of 0.3A. It has a dropout voltage of 0.075V at 0.3A and 0.2V at maximum current. The regulator operates over a temperature range of -40°C to 125°C and is compliant with TS 16949. It is packaged in a TDFN-6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5335-SKYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5335-SKYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.075 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.02376 |
| Load Regulation-Max | 0.066 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5335-SKYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.