The MIC5337-2.8YMT is a linear voltage regulator from Microchip with a nominal output voltage of 2.8V and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 125°C and is available in a 1.2 x 1.6 mm, green, 4-pin MLF package. The device has a maximum dropout voltage of 0.3V and can handle input voltages from 2.3V to 5.5V.
Checking distributor stock and pricing after the page loads.
Microchip MIC5337-2.8YMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.