The MIC5338-2.8/1.2YMT is a dual output linear voltage regulator with a nominal output voltage of 2.8V and a second output voltage of 1.2V. It has a maximum input voltage of 5.5V and a minimum input voltage of 1.2V. The device has a fixed output voltage and a maximum dropout voltage of 0.38V. It operates over a temperature range of -40°C to 125°C and is available in a 6-pin MLF package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.2 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00612 |
| Load Regulation-Max | 0.012 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |