The MIC5338-G4YMT-TR is a dual output low dropout (LDO) regulator with a nominal output voltage of 1.8V. It operates from an input voltage range of 2.5V to 5.5V and can supply up to 2 outputs. The device is packaged in a 6-pin S-PDSO-N6 package and is specified to operate over a temperature range of -40°C to 125°C.
Microchip MIC5338-G4YMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5338-G4YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.