
The MIC5353-1.8YMT-TR is a single linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount MLF-6 package. The device is RoHS compliant and has a dropout voltage of 160mV. It can handle a maximum input voltage of 6V and a minimum input voltage of 2.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5353-1.8YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5353-1.8YMT-TR technical specifications.
| Dropout Voltage | 160mV |
| Lead Free | Lead Free |
| Min Current Limit | 600mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5353-1.8YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
