
3.3V fixed positive LDO regulator, offering a 0.35V maximum dropout voltage. This power management IC features a 6-terminal, S-PDSO-N6 package with dimensions of 1.6mm width and 1.6mm length. It supports an input voltage range from 2.6V to 6V, delivering a stable 3.3V output voltage with a maximum output current of 0.5A. The operating temperature range spans from -40°C to 125°C.
Microchip MIC5353-3.3YMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.6 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5353-3.3YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.