The MIC5364-3.3YMT-T5 is a 3.3V linear voltage regulator with a maximum output current of 300mA. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The device operates over a temperature range of -40°C to 125°C. It is available in a 6-pin MLF package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5364-3.3YMT-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5364-3.3YMT-T5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5364-3.3YMT-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.