
The MIC5365-2.0YC5-TR is a single positive linear voltage regulator with a dropout voltage of 180mV and a maximum output current of 150mA. It operates from a minimum input voltage of 2.5V to a maximum of 5.5V and is suitable for surface mount applications. The device has a quiescent current of 39uA and a power supply rejection ratio of 65dB. It is compliant with RoHS regulations and is available in a 5-pin SC-70 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5365-2.0YC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5365-2.0YC5-TR technical specifications.
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 39uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5365-2.0YC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
