
Positive fixed output voltage regulator with a 2.5V nominal output and 150mA maximum output current. Features a low dropout voltage of 180mV, 80dB Power Supply Rejection Ratio (PSRR), and 39uA quiescent current. Operates with input voltages from 2.5V to 5.5V and a wide temperature range of -40°C to 125°C. Offered in a surface mount SC package, this lead-free and RoHS compliant component ensures reliable power management.
Microchip MIC5365-2.5YC5-TR technical specifications.
| Package/Case | SC |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 39uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5365-2.5YC5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
