
The MIC5365-2.7YMT-TZ is a single positive linear voltage regulator with a fixed output voltage of 2.7V. It can handle a maximum output current of 150mA and has a dropout voltage of 180mV. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The MIC5365-2.7YMT-TZ is designed for use in applications where a stable and efficient voltage supply is required, such as in portable electronics and other low-power systems. It is compliant with lead-free standards and is available in quantities of 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5365-2.7YMT-TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5365-2.7YMT-TZ technical specifications.
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 39uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5365-2.7YMT-TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
