The MIC5365-2.8YD5-TR is a 2.8V linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 3.8V. It has a single output voltage of 2.8V with a dropout voltage of 0.31V. The device operates over a temperature range of -40°C to 125°C and is packaged in a 5-pin TSOT-23 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5365-2.8YD5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5365-2.8YD5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5365-2.8YD5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.