
The MIC5365-2.8YMT-TZ is a single positive linear voltage regulator with a fixed output voltage of 2.8V. It operates over a wide input voltage range of 2.5V to 5.5V and can supply up to 150mA of output current. The device features a dropout voltage of 155mV and a power supply rejection ratio of 65dB. It is available in a surface mount package and is suitable for use in applications where a stable and efficient voltage supply is required. The MIC5365-2.8YMT-TZ is rated for operation over the temperature range of -40°C to 125°C.
Microchip MIC5365-2.8YMT-TZ technical specifications.
| Dropout Voltage | 155mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 39uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5365-2.8YMT-TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
