The MIC5365-3.0YD5-TR is a 3V linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 4V. It features a single output voltage with a nominal value of 3V and a maximum dropout voltage of 0.38V. The device is packaged in a 5-pin TSOT-23 package and operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable 3V output voltage.
Microchip MIC5365-3.0YD5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5365-3.0YD5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.