The MIC5365-3.0YMT is a 3V linear voltage regulator from Microchip. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The regulator can supply up to 15mA of current and has a dropout voltage of 0.31V. It operates over a temperature range of -40°C to 125°C and is available in a 4-pin HVSON package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5365-3.0YMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.