
A single-output, positive linear voltage regulator (LDO) with a fixed 3.3V output. Features a maximum dropout voltage of 0.31V and supports an input voltage range from 2.5V to 5.5V. Delivers a maximum output current of 0.15A. Housed in a 5-terminal, PDSO package with dimensions of 1.25mm width and 2.025mm length. Operates across a temperature range of -40°C to 125°C.
Microchip MIC5365-3.3YC5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5365-3.3YC5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.