
The MIC5366-1.0YMT-TZ is a single linear voltage regulator with a dropout voltage of 180mV. It can supply a maximum output current of 150mA and operates within a temperature range of -40°C to 125°C. The device is packaged in a surface mount configuration, suitable for automated assembly. It is designed to provide a stable output voltage of 1V.
Checking distributor stock and pricing after the page loads.
Microchip MIC5366-1.0YMT-TZ technical specifications.
| Dropout Voltage | 180mV |
| Min Current Limit | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
