Microchip MIC5366-1.2YMT-TZ technical specifications.
| Dropout Voltage | 180mV |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5366-1.2YMT-TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
