The MIC5366-1.8YMT is a 1.8V fixed linear voltage regulator with 2% accuracy. It operates from 2.5V to 5.5V input voltage and can supply up to 150mA output current. The device is designed for surface mount applications and is compliant with RoHS regulations. The MIC5366-1.8YMT has a compact package size of 1mm x 1mm x 0.55mm. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5366-1.8YMT technical specifications.
| Accuracy | 2% |
| Height | 0.55mm |
| Length | 1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.