The MIC5366-2.0YC5-TR is a 2.0V linear voltage regulator with a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C. The device is packaged in a ROHS compliant SC-70 package with 5 pins. The input voltage range is 2.5V to 5.5V, and the output voltage is regulated to 2.0V with a dropout voltage of 0.38V. The device is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5366-2.0YC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5366-2.0YC5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.94 |
| Output Voltage1-Max | 2.06 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5366-2.0YC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.