Microchip MIC5366-2.0YMT-TZ technical specifications.
| Dropout Voltage | 180mV |
| Min Current Limit | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5366-2.0YMT-TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
