
The MIC5366-2.6YC5-TR is a single linear voltage regulator with a dropout voltage of 180mV. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 5.5V. The device is RoHS compliant and features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a RoHS compliant, SC-70 package with a 5-pin configuration. The regulator has a maximum output current of 150mA and a minimum output voltage of 2.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5366-2.6YC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5366-2.6YC5-TR technical specifications.
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5366-2.6YC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
