Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5366-3.3YMT-TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5366-3.3YMT-TZ technical specifications.
| Dropout Voltage | 155mV |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5366-3.3YMT-TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.