
The MIC5367-3.3YMT-TR is a 6-pin linear LDO regulator from Microchip. It operates from 2.5 to 5.5V input voltage and provides a 3.3V output voltage with a maximum current of 0.2A. The device is suitable for use in temperatures ranging from -40 to 125°C. It is packaged in a 1.60 X 1.60 MM, GREEN, MLF-6 package.
Microchip MIC5367-3.3YMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5367-3.3YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.