The MIC5368-3.3YMT is a 6-pin MLF linear voltage regulator from Microchip. It has a nominal output voltage of 3.3V and a maximum output current of 0.2A. The device operates over a temperature range of -40 to 125°C and has an input voltage range of 2.5 to 5.5V. The MIC5368-3.3YMT is a JEDEC S-PDSO-N6 packaged device with a 1.6mm x 1.6mm footprint.
Checking distributor stock and pricing after the page loads.
Microchip MIC5368-3.3YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.