The MIC5370-MKYMT is a dual output fixed voltage regulator with a nominal output voltage of 2.8V and a maximum output current of 0.15A. It operates from an input voltage of up to 6V and has a maximum junction temperature of 125°C. The device is packaged in a 6-pin R-PDSO-N6 package and is suitable for use in a variety of applications. The MIC5370-MKYMT is manufactured by Microchip and is a type of power management IC.
Checking distributor stock and pricing after the page loads.
Microchip MIC5370-MKYMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.155 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0148 |
| Load Regulation-Max | 0.028 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.