The MIC5370-PKYMT is a dual output voltage regulator with a nominal output voltage of 3V and a maximum output current of 0.15A. It features a fixed output voltage and a dropout voltage of 0.155V. The device is capable of withstanding an input voltage of up to 6V and has a maximum line regulation of 0.0148 and load regulation of 0.03. The MIC5370-PKYMT is packaged in a 6-pin R-PDSO-N6 package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5370-PKYMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.155 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0148 |
| Load Regulation-Max | 0.03 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.